EBM15DRKS-S13

Heilind Number:SULEBM15DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRKS-S13

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM15DRKS-S13, features a female gender with two rows for efficient connectivity. Designed for side hole mounting with a termination method of card extender, it ensures secure and reliable contact. The contacts, made of phosphor bronze and plated with gold, offer excellent conductivity. With a pitch of 3.96mm and 950VAC voltage rating, it is suitable for high-power applications. The full bellow contact type and straddle orientation provide flexibility in usage. With 30 positions and a tail length of 5.33mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures durability. A part of the hi-rel category, the EBM15DRKSS13 connector is a reliable solution for demanding PCB interconnect needs.