| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DRMD-S288 |
EBM15DRMD-S288
| Heilind Number: | SULEBM15DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DRMD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. With a dual-row, 30-position layout and loop bellow contact type, it offers efficient interconnection in a compact space. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in a wide temperature range of -65 to 125°C, it is ideal for use in various environments. With a sleek design measuring only 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB setups. Trust in the EBM15DRMDS288 for high-quality, high-reliability connectivity solutions.

