EBM15DRMH-S288

Heilind Number:SULEBM15DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRMH-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBM15DRMH-S288, is designed for high-performance applications. With an amperage rating of 3A and voltage capacity of 950VAC, it ensures reliable power transmission. Featuring a female gender, 2 rows of 30 positions, and a clearance hole mount type, it offers versatile connectivity options. The termination method of card extender with matte tin plating guarantees secure and durable contact. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation make it suitable for various electronic setups. With a tail length of 13.84mm, operating temperature range of -65 to 125°C, and compact dimensions of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained environments. Meeting stringent quality standards, it is a reliable choice for demanding applications in industries such as aerospace, defense, and telecommunications.