EBM15DRMH

Heilind Number:SULEBM15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRMH

Detailed Description

Introducing the EBM15DRMH, a female board-to-board PCB connector designed for high-reliability applications. With PBT and phosphor bronze construction, this connector ensures durability and excellent performance even in harsh environments. Featuring two rows and 30 positions, it offers ample connectivity options. The termination method of wire wrap guarantees secure connections. Gold-plated phosphor bronze contacts provide optimal conductivity, while the loop bellow contact type allows for reliable mating. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for various electronic systems. Operating seamlessly in temperatures ranging from -65 to 125°C, it is perfect for demanding industrial and aerospace applications. The matte tin termination plating ensures long-term reliability. Compact and easy to install with a clearance hole mount type, the EBM15DRMH is the ideal choice for high-performance PCB connections.