EBM15DRMI-S288

Heilind Number:SULEBM15DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRMI-S288

Detailed Description

The EBM15DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and voltage resistance of up to 950VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and card extender termination method make it easy to install and maintain. The loop bellow contact type and gold plating guarantee low contact resistance and high durability. With 30 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures excellent solderability. Meeting stringent quality standards, this connector is reliable and long-lasting, making it a perfect choice for mission-critical systems.