EBM15DRMI

Heilind Number:SULEBM15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRMI

Detailed Description

Introducing the EBM15DRMI, a high-performance board-to-board PCB connector designed to meet the most demanding industrial requirements. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage and 950VAC voltage rating, it is perfect for high-power applications. The female gender, two rows, and threaded mount type offer easy and secure installation. Using wire wrap termination method and gold-plated contacts on Phosphor Bronze, it guarantees stable signal transmission. With a pitch of 3.96mm, 30 positions, and loop bellow contact type, it provides versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Matte Tin termination plating ensures durability. Whether for aerospace, defense, or telecommunications applications, the EBM15DRMI is a reliable choice for your connectivity needs.