EBM15DRMN-S288

Heilind Number:SULEBM15DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRMN-S288

Detailed Description

Introducing the EBM15DRMN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring PBT and Phosphor Bronze construction, this female connector boasts a durable and reliable design. With an amperage rating of 3A and voltage capacity of 950VAC, it ensures efficient power transmission. The 30-position, 2-row layout with a pitch of 3.96mm allows for multiple connections in a compact space. Utilizing gold-plated phosphor bronze contacts, it guarantees optimal signal transfer. The termination method is via card extender with matte tin plating, making installation hassle-free. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its straddle orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it offers a sleek and space-saving solution for PCB connectivity. Trust in the EBM15DRMN-S288 for superior performance in your electronic applications.