EBM15DRMS-S288

Heilind Number:SULEBM15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRMS-S288

Detailed Description

EBM15DRMS-S288 offers a reliable solution for board-to-board connections with its robust construction and high-performance capabilities. Featuring a gender-specific design for seamless integration, this connector boasts two rows for efficient connectivity. The side hole mount type and card extender termination method ensure easy installation. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity even in demanding environments. With a contact plating of gold and termination plating of matte tin, signal transmission remains efficient and stable. Operating at a maximum amperage of 3A and voltage of 950VAC, it meets high power requirements. Its loop bellow contact type and straddle orientation further enhance its functionality. Suitable for various applications, this connector is a versatile choice for reliable board-to-board connections.