EBM15DRMS

Heilind Number:SULEBM15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRMS

Detailed Description

Introducing the EBM15DRMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and 950VAC voltage capability, it meets the demands of industrial applications. The two-row, 30-position layout with a 3.96mm pitch allows for secure and efficient connections. Its wire wrap termination method and side-hole mount type offer easy installation. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the EBM15DRMS for seamless board-to-board connectivity in your electronic projects.