EBM15DRMT-S288

Heilind Number:SULEBM15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRMT-S288

Detailed Description

The EBM15DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female contacts, it offers reliable connectivity in tight spaces. The connector features a threaded mount type for secure attachment and a card extender termination method for easy installation. Constructed from PBT and phosphor bronze with gold plating, it ensures excellent conductivity and durability. Operating at up to 950 VAC and 3 A, it is suitable for power and signal transmission. The loop bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. The connector's matte tin termination plating and 15.49 mm height make it compatible with various PCB designs. Overall, the EBM15DRMT-S288 is a reliable and versatile solution for your connectivity needs.