EBM15DRMT

Heilind Number:SULEBM15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRMT

Detailed Description

The EBM15DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender, two rows of 30 positions each, and threaded mount type make it easy to install and secure on PCBs. The termination method of wire wrap and contact material of gold-plated Phosphor Bronze guarantee low contact resistance and long-term durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. Meeting industry standards for performance and reliability, the EBM15DRMT is the perfect choice for your connectivity needs.