EBM15DRPH

Heilind Number:SULEBM15DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRPH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRPH

Detailed Description

Introducing the EBM15DRPH, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 5A current rating and 950VAC voltage rating, it is suitable for a wide range of applications. The 30-position, 2-row design with a pitch of 3.96mm allows for efficient PCB connectivity. Its straight orientation and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh conditions. With a connector height of 10.95mm and a compact width of 8.26mm, it offers space-saving connectivity solutions. Trust the EBM15DRPH for your critical board-to-board connection needs.