EBM15DRPI

Heilind Number:SULEBM15DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRPI

Detailed Description

Introducing the EBM15DRPI Board To Board PCB Connector, the ultimate solution for high-performance electronic connectivity. Designed for durability and efficiency, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring reliable operation even in demanding environments. With a low amperage rating of 5A and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing Thru Hole termination with gold-plated contacts, it ensures optimal signal integrity. The Full Bellow contact type and straight orientation further enhance its functionality. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, it's perfect for a wide range of applications. The Matte Tin termination plating adds to its longevity. With a compact size of 10.95mm in height and 8.26mm in width, it's ideal for space-constrained designs. Trust the EBM15DRPI for seamless and efficient PCB connections.