EBM15DRPN

Heilind Number:SULEBM15DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRPN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRPN

Detailed Description

The EBM15DRPN is a high-performance board-to-board connector designed for reliable and efficient connections in electronic applications. With a compact design featuring two rows of 30 female contacts, this connector offers seamless integration on PCBs. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity even in harsh operating conditions. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole mounting allows for secure attachment. Operating at a maximum voltage of 950 VAC and an amperage of 5 A, it meets high-power requirements with ease. With a straight orientation and a pitch of 3.96 mm, it facilitates easy installation and maintenance. Ideal for use in various industries, including aerospace, defense, and telecommunications, the EBM15DRPN is a dependable solution for your connectivity needs.