EBM15DRPS

Heilind Number:SULEBM15DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRPS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRPS

Detailed Description

Introducing the EBM15DRPS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers a secure connection with a 5A amperage rating and a voltage capacity of 950VAC. With a compact design, it is ideal for applications requiring space efficiency, and its side hole mount type and thru-hole termination method ensure easy and secure installation. The connector's gold-plated Phosphor Bronze contacts provide excellent conductivity and resistance to corrosion, while the full bellow contact type ensures reliable signal transmission. With 30 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Trust the EBM15DRPS for your connectivity needs in critical systems.