EBM15DRSD

Heilind Number:SULEBM15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRSD

Detailed Description

Introducing the EBM15DRSD, a high-performance board-to-board PCB connector designed for optimal power transmission in female gender applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable connectivity in demanding environments. Featuring two rows of 30 positions with a pitch of 3.96mm, precise and secure mating is guaranteed. The contact material, made of durable phosphor bronze with gold plating, offers excellent conductivity and corrosion resistance. Its thru-hole termination method and clearance hole mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. The loop bellow contact type and straight orientation further enhance its performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on functionality. Trust the EBM15DRSD for seamless and robust board-to-board connections in your projects.