EBM15DRSI

Heilind Number:SULEBM15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRSI

Detailed Description

The EBM15DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The gold-plated contacts and threaded mounting type guarantee secure and stable connections. With two rows and 30 positions, it allows for versatile PCB layouts. The termination method of thru-hole soldering and matte tin plating ensure easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the EBM15DRSI is a reliable and high-quality connector solution for various electronic systems, meeting the demands of professional and industrial settings.