EBM15DRSN-S288

Heilind Number:SULEBM15DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRSN-S288

Detailed Description

The EBM15DRSN-S288 is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 30 contacts with a pitch of 3.96mm, this connector ensures secure connectivity in demanding applications. Constructed with PBT housing and phosphor bronze contacts plated with gold, it offers excellent durability and conductivity. With a voltage rating of 950VAC and an amperage of 3A, it can handle high-power requirements with ease. The termination method is through card extender, making installation simple and efficient. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in harsh environments. The connector's straddle orientation and loop bellow contact type further enhance its reliability. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. The matte tin termination plating ensures compatibility with various soldering methods. Overall, the EBM15DRSN-S288 is a dependable solution for board-to-board connections in industrial and commercial electronics.