EBM15DRSN

Heilind Number:SULEBM15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRSN

Detailed Description

Introducing the EBM15DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, female design with a straight orientation and loop bellow contact type offers seamless integration into your PCB layout. Boasting a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability, while the 30 positions and 3.96mm pitch accommodate complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with the EBM15DRSN.