EBM15DRSS-S288

Heilind Number:SULEBM15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRSS-S288

Detailed Description

The EBM15DRSS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact design featuring two rows of 30 female connectors and a side hole mount type, it offers seamless integration into electronic devices. The contact material, phosphor bronze plated with gold, ensures optimal conductivity and durability, while the loop bellow contact type guarantees secure connections. Operating at a maximum voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its termination method, card extender, and termination plating with matte tin further enhance its performance. With an operating temperature range of -65 to 125°C, it is ideal for use in diverse environments. Whether in commercial or industrial settings, the EBM15DRSS-S288 connector delivers exceptional quality and reliability.