EBM15DRSS

Heilind Number:SULEBM15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRSS

Detailed Description

Introducing the EBM15DRSS, a high-performance board-to-board PCB connector designed for seamless electronic connections. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various applications. With a 3A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female gender, two rows, and side hole mount type make it versatile for PCB integration. Its gold-plated contact pins on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type guarantees secure connections. With 30 positions and a straight orientation, it allows for efficient signal transmission. The connector is equipped with matte tin termination plating, suitable for through-hole mounting. Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. With a compact design of 15.49mm height and 9.4mm width, the EBM15DRSS is perfect for space-constrained applications in aerospace, telecommunications, and industrial electronics. Trust in its quality and performance for your connectivity needs.