EBM15DRST

Heilind Number:SULEBM15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRST

Detailed Description

This high-performance PCB connector, EBM15DRST, boasts durable construction with PBT and Phosphor Bronze materials. Designed for female gender, it features two rows with a threaded mount type for secure installation. The termination method is through-hole, ensuring reliable connectivity. Contacts made of Gold-plated Phosphor Bronze offer excellent conductivity. With a pitch of 3.96mm (.156 in), it can handle a voltage of 950 VAC. The contact type is loop bellow, suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. With 30 positions and a tail length of 4.83mm (.19 in), it provides ample connectivity options. The matte tin termination plating enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for demanding electronic setups.