EBM15DRTH-S13

Heilind Number:SULEBM15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRTH-S13

Detailed Description

Introducing the EBM15DRTH-S13, a high-performance female board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 2-row, 30-position design with a pitch of 3.96mm allows for efficient PCB connectivity. Its unique full bellow contact type and straddle orientation guarantee secure mating. The termination method of card extender with matte tin plating offers easy installation and ensures long-term durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Compact and efficient, the EBM15DRTH-S13 is a reliable solution for your board-to-board connection needs.