| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DRTH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DRTH |
EBM15DRTH
| Heilind Number: | SULEBM15DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DRTH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 5A, Female, 2 rows, Clearance Hole mount type, Thru Hole termination method, Gold-plated Phosphor Bronze contacts, 3.96mm pitch, 950 VAC voltage rating, Full Bellow contact type, Straight orientation, 30 positions, 3.48mm tail length, -65 - 125°C operating temperature range, 10.95mm connector height, .325in width, RoHS compliant. The EBM15DRTH is a high-performance PCB connector designed for reliable board-to-board or card edge connections in various electronic applications. With its durable construction and quality materials, including Matte Tin termination plating, this connector ensures secure and efficient connectivity. Perfect for demanding environments, it offers superior performance and compliance with RoHS regulations, making it a dependable choice for your connectivity needs.

