EBM15DRTI-S13

Heilind Number:SULEBM15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRTI-S13

Detailed Description

The EBM15DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector is perfect for demanding industrial applications. With a 5A amperage rating and a 950 VAC voltage rating, it ensures safe and stable connectivity. The female connector with two rows and a threaded mount type offers secure installation. Its card extender termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 3.96mm and 30 positions, it allows for high-density connections. The full bellow contact type and straddle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a connector height of 10.95mm and width of 8.26mm saves valuable PCB space. The matte tin termination plating ensures durability and longevity. Overall, the EBM15DRTI-S13 is a top-of-the-line connector, meeting the highest standards in performance and reliability.