| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DRTI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBM15DRTI |
EBM15DRTI
| Heilind Number: | SULEBM15DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DRTI, a high-performance board-to-board and card edge connector designed for demanding applications. With a compact form factor and a straight orientation, this connector is perfect for space-constrained environments. Featuring PBT and phosphor bronze construction, it offers reliable connectivity with a current rating of 5A and a voltage rating of 950VAC. The gold-plated contacts ensure optimal signal transmission, while the matte tin termination plating enhances durability. With two rows and 30 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. Trust the EBM15DRTI for secure and efficient PCB connections in your next project.

