EBM15DRTN-S13

Heilind Number:SULEBM15DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRTN-S13

Detailed Description

The EBM15DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable connectivity with a maximum voltage of 950 VAC and an amperage rating of 5 A. With two rows of 30 positions and a pitch of 3.96 mm, it offers ample connectivity options. The connector is gendered female and uses a card extender termination method, making it suitable for various PCB setups. Its full bellow contact type and straddle orientation enhance signal transmission efficiency. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is ideal for both standard and harsh environments. The connector's compact design, with dimensions of 10.95 mm in height and .325 in (8.26 mm) in width, allows for space-efficient PCB layout. With matte tin termination plating, it ensures durability and longevity. The EBM15DRTN-S13 is RoHS compliant and meets industry standards for quality and performance.