EBM15DRTN

Heilind Number:SULEBM15DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRTN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRTN

Detailed Description

The SKU EBM15DRTN features a high-performance female connector designed for board-to-board PCB applications. With two rows and 30 positions, this connector offers reliable connectivity in demanding environments. It is constructed with PBT and phosphor bronze materials, ensuring durability and excellent electrical performance. The contact plating of gold and termination plating of matte tin further enhance its reliability. Operating at a voltage of 950 VAC and amperage of 5A, this connector is suitable for a wide range of electronic devices. Its straight orientation and thru-hole termination method make it easy to install on PCBs. With a pitch of 3.96mm and a compact connector height of 10.95mm, it provides efficient space utilization in designs. The connector is rated for an operating temperature range of -65 to 125°C, making it ideal for harsh industrial environments. Whether used in telecommunications, aerospace, or other industries, the EBM15DRTN connector delivers high performance and durability.