EBM15DRTS-S13

Heilind Number:SULEBM15DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRTS-S13

Detailed Description

The EBM15DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female connector with two rows and 30 positions allows for versatile connectivity options. Its side hole mount type and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With a compact size and a connector height of 10.95mm, it is ideal for space-constrained applications. The matte tin termination plating offers enhanced durability and corrosion resistance. Overall, the EBM15DRTS-S13 is a top-of-the-line connector that meets the highest standards for performance and reliability.