EBM15DRUH

Heilind Number:SULEBM15DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRUH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRUH

Detailed Description

SKU EBM15DRUH boasts a robust construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, this female connector is suitable for high-power applications. Featuring two rows and 30 positions, it offers ample connectivity options on PCBs. The clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts ensure optimal conductivity, while the full bellow design enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse industries. With a compact connector height of 10.95mm, width of 8.26mm, and tail length of 5.72mm, it is space-efficient while providing secure connections. The matte tin termination plating adds to its longevity, making it a reliable choice for board-to-board and card edge connections.