EBM15DRUI

Heilind Number:SULEBM15DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRUI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRUI

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU EBM15DRUI, features a female gender and boasts a robust design with a contact rating of 5A. With two rows and a threaded mount type, it ensures secure and stable connections. Its termination method of Through Hole and contact material of Phosphor Bronze plated with Gold guarantee reliable conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. The straight orientation, 30 positions, and full bellow contact type cater to versatile connection needs. Its compact design, with a connector height of 10.95mm and width of 8.26mm, offers space-efficient installation. The Matte Tin termination plating adds to its longevity, ideal for demanding environments. Whether it's for industrial machinery or electronic devices, this EBM15DRUI connector ensures high performance and durability.