| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBM15DRUN |
EBM15DRUN
| Heilind Number: | SULEBM15DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DRUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it provides secure power transmission. The connector offers 30 positions in a dual-row configuration, making it ideal for high-density PCB layouts. Its straight orientation and through-hole termination method allow for easy and secure installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Trust the EBM15DRUN for efficient and dependable board-to-board connections in your electronic devices.

