EBM15DRUS

Heilind Number:SULEBM15DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRUS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRUS

Detailed Description

The EBM15DRUS board-to-board PCB connector offers reliable and high-performance connectivity for your electronic applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures optimal signal transmission. With a current rating of 5A and a voltage of 950VAC, this connector is suitable for demanding industrial environments. Its side hole mount type and through-hole termination method provide secure attachment to PCBs. The connector has 30 positions in a dual-row layout, perfect for connecting multiple components. Operating in a wide temperature range from -65 to 125°C, it guarantees durability. Its straight orientation and full bellow contact type offer easy and efficient installation. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves space on your PCB. The matte tin termination plating ensures long-term reliability. Trust the EBM15DRUS for seamless board-to-board connections in your electronic designs.