EBM15DRXI

Heilind Number:SULEBM15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRXI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRXI

Detailed Description

Introducing the EBM15DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and featuring two rows of contacts, this connector ensures reliable connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts and matte tin termination further enhance its performance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its straight orientation, 30 positions, and full bellow contact type make it versatile for various electronic systems. With a compact connector height of 10.95mm and a width of 8.26mm, it is space-efficient on the PCB. Whether for industrial, aerospace, or telecommunications applications, the EBM15DRXI guarantees robust and efficient board-to-board connections.