EBM15DRXN

Heilind Number:SULEBM15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRXN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRXN

Detailed Description

Introducing the EBM15DRXN, a high-performance board-to-board PCB connector designed for seamless electrical connections in female gender applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. Boasting a 5A amperage and a voltage rating of 950 VAC, it guarantees efficient power transmission. Its 2-row configuration with 30 positions and a pitch of 3.96mm offers ample connectivity options. The termination method of thru hole mounting, with phosphor bronze contacts plated in gold, ensures secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Additionally, its RoHS compliance and termination plating with matte tin make it environmentally friendly. With a compact size of 10.95mm in height and .325 in width, it is suitable for space-constrained designs. The EBM15DRXN is the perfect choice for high-reliability electronic systems.