EBM15DRYH

Heilind Number:SULEBM15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRYH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRYH

Detailed Description

Introducing the EBM15DRYH Board-To-Board PCB Connector, a high-performance component designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in every use. With a 5A amperage rating and 950VAC voltage capacity, it offers robust power delivery. The female gender, 2 rows, and 30 positions make it versatile for various connectivity needs. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 3.96mm pitch, and 10.8mm tail length provide easy installation on PCBs. Measuring 10.95mm in height and .325 inches in width, it offers a compact yet efficient solution. With matte tin termination plating and full bellow contact type, it ensures long-term performance. The EBM15DRYH is ideal for applications requiring high reliability and durability in board-to-board connections.