EBM15DRYI-S13

Heilind Number:SULEBM15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRYI-S13

Detailed Description

Introducing the EBM15DRYI-S13, a high-performance board-to-board PCB connector designed for secure and efficient electronic connections. This female connector features two rows of 30 contacts, each meticulously crafted from durable Phosphor Bronze with Gold plating for optimal conductivity. The threaded mount type and card extender termination method ensure reliable installation and stability. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees robust performance even in harsh environments. The full bellow contact type and straddle orientation further enhance its versatility. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained setups. The Matte Tin termination plating adds to its durability while meeting industry standards. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM15DRYI-S13 is the perfect choice for your connectivity needs.