EBM15DRYI

Heilind Number:SULEBM15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRYI

Detailed Description

Introducing the EBM15DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a threaded mount type and through-hole termination method, this connector ensures secure and reliable connections even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it offers robust power delivery capabilities. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its 2-row, 30-position design allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With its compact size and straight orientation, it is easy to integrate into electronic systems. Trust the EBM15DRYI for seamless connectivity in your critical applications.