| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DRYN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBM15DRYN-S13 |
EBM15DRYN-S13
| Heilind Number: | SULEBM15DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DRYN-S13, a high-performance PCB connector designed for demanding applications. Crafted from PBT and Phosphor Bronze, this female connector offers exceptional durability and reliability. With an amperage rating of 5A and a voltage capacity of 950 VAC, it ensures safe and efficient power transmission. Featuring two rows of 30 contacts with a pitch of 3.96mm, it facilitates secure board-to-board connections. The Full Bellow contact type and gold plating guarantee optimal signal integrity. Its straddle orientation and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Trust in the EBM15DRYNS13 for your high-reliability connectivity needs.

