EBM15DRYN

Heilind Number:SULEBM15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRYN

Detailed Description

The EBM15DRYN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage limit of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of 30 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its straight orientation and through-hole termination method make for easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Ideal for applications requiring high reliability and performance, the EBM15DRYN is a top choice in the realm of board-to-board connectors.