EBM15DRYS-S13

Heilind Number:SULEBM15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRYS-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM15DRYS-S13. Designed for high-performance applications, this female connector features two rows with a 3.96mm (.156 in) pitch, accommodating a total of 30 positions. With a current rating of 5A and a voltage rating of 950VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the matte tin termination plating guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its side hole mount type with a card extender termination method and straddle orientation make it easy to install. With a compact size of 10.95mm (.431 in) height and .325 in (8.26mm) width, it is ideal for space-constrained PCB designs. Trust in the EBM15DRYSS13 for seamless and efficient board-to-board connectivity.