| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DRYS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DRYS |
EBM15DRYS
| Heilind Number: | SULEBM15DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DRYS Board-to-Board PCB Connector, meticulously engineered for high-performance connectivity in demanding environments. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 5A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The two rows of 30 positions, arranged in a 3.96mm pitch, offer ample connectivity options. Its straight orientation, side hole mount type, and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse applications. Trust the EBM15DRYS for secure and efficient PCB connections in aerospace, defense, and industrial systems.

