| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DSAH |
EBM15DSAH
| Heilind Number: | SULEBM15DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DSAH, a high-performance board-to-board PCB connector designed for optimal conductivity and durability. Featuring a dual-row configuration with 30 female contact positions, this connector ensures secure and efficient signal transmission in electronic devices. With a 5A amperage rating and a maximum voltage of 950VAC, it is suitable for a wide range of applications. The PBT and phosphor bronze construction, along with gold contact plating, guarantees excellent corrosion resistance and longevity. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Trust the EBM15DSAH for seamless connectivity in your electronic projects.

