EBM15DSAI

Heilind Number:SULEBM15DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DSAI

Detailed Description

Introducing the EBM15DSAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability in demanding environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female connector with two rows and 30 positions offers versatile connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design allows for efficient signal transfer. Operating in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and harsh environment use. With a compact size and right-angle orientation, it saves space on the PCB. Trust the EBM15DSAI for high-reliability connections in your electronic designs.