EBM15DSAN

Heilind Number:SULEBM15DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSAN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSAN

Detailed Description

Introducing the EBM15DSAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial environments. Operating at an amperage of 5A and voltage of 950VAC, it ensures efficient power transmission. The two rows of 30 positions, terminated through holes with gold-plated phosphor bronze contacts, guarantee secure and durable connections. Its right-angle orientation and low-profile design with a connector height of 10.95mm make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. The Matte Tin termination plating ensures long-lasting performance. Trust the EBM15DSAN for your critical connectivity needs.