EBM15DSAS

Heilind Number:SULEBM15DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSAS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSAS

Detailed Description

Introducing the EBM15DSAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), allowing for secure and efficient connections. With a contact rating of 5A and 950VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique full bellow contact type and right-angle orientation make it ideal for space-constrained environments. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. The termination method is thru-hole with matte tin plating, ensuring easy and reliable soldering. Measuring at 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBM15DSAS for high-reliability connections in your PCB designs.