EBM15DSEF

Heilind Number:SULEBM15DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSEF
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSEF

Detailed Description

Introducing the EBM15DSEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, it meets the needs of power-intensive setups. The female gender, along with two rows of contacts, offers versatile connectivity options. The floating bobbin mount type and eyelet termination method provide secure and stable installation. Contact materials of phosphor bronze with gold plating guarantee reliable signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and 30 positions cater to various connection requirements. With a tail length of 5.72mm and a compact design, it offers efficient PCB integration. Matte tin termination plating ensures corrosion resistance. Ideal for aerospace, defense, and industrial applications, the EBM15DSEF is a trusted solution for high-reliability connectivity needs.