EBM15DSEH-S13

Heilind Number:SULEBM15DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSEH-S13

Detailed Description

The EBM15DSEH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. Its unique full bellow contact type and straddle orientation provide secure connections in a compact form factor. With 30 positions and a clearance hole mount type, it offers versatile installation options. The connector's matte tin termination plating and RoHS compliance guarantee environmental sustainability. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The EBM15DSEH-S13 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.