EBM15DSEH

Heilind Number:SULEBM15DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSEH
ECAD Model:
3D Model

Description:

FORMERLY EZM15DSEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DSEH

Detailed Description

Featuring a female gender designation and designed for high-performance connectivity, the EBM15DSEH (formerly EZM15DSEH) PCB connector is a crucial component for electronic systems. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Its two rows of 30 gold-plated phosphor bronze contacts, terminated with eyelets, guarantee secure and durable connections. The clearance hole mounting and straight orientation facilitate easy installation on circuit boards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. RoHS compliant and featuring matte tin plating, it meets stringent environmental standards. Ideal for applications in aerospace, defense, and industrial sectors, the EBM15DSEH connector offers uncompromising quality and performance.