| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DSEI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DSEI-S13 |
EBM15DSEI-S13
| Heilind Number: | SULEBM15DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBM15DSEI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of 30 female terminals with a pitch of 3.96mm, this connector is perfect for demanding applications in industrial and aerospace environments. Its threaded mount type and card extender termination method ensure secure and stable connections, while the gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations. Trust the EBM15DSEI-S13 for your high-reliability connectivity needs.

